Quickly find another product in this range by Body Length:
Qty | Unit Price (Ex VAT) |
---|---|
2+ | £5.91 |
10+ | £5.29 |
These Zinc Plated Steel M/F Spacers M5 x 15mm from PB Fastener & Components are 15mm long, hexagonal, M5 tapped spacers.
Manufactured to a high standard using galvanised steel and designed with a 1x 10mm external male thread and 1x 11mm internal female thread at each end, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.
Type | Hexagonal threaded: M-F |
---|---|
Body Length | 15mm |
External Width | 8mm |
Material | Zinc plated steel |
Thread Size | M5 |
To use this facility please Sign In.
Sign In