LappKabel 53119100 SKINTOP GMP-GL-M12 Locknut M12 x1.5 Black

LappKabel 53119100 SKINTOP GMP-GL-M12 Locknut M12 x1.5 Black

LappKabel
Standard range
Order Code:

49-1168

Brand: LappKabel MPN: 53119100
Qty Unit Price (Ex VAT)
5+ £0.332
Price per unit Ex VAT
Order in multiples of 5
737 in stock, despatched in 4 working days

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.

SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

Application: For locking SKINTOP® cable glands in bore-holes without thread.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Black (RAL 9005)
  • Material: Polyamide, glass fibre reinforced
  • Specification: M 12
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® GMP-GL-M12 x 1.5
Type Locknut
Colour Black (RAL 9005)
Material Polyamide, glass fibre reinforced
Size M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C