Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.230 |
This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.
SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.
Application: For locking SKINTOP® cable glands in bore-holes without thread.
Type | Locknut |
---|---|
Colour | Light grey (RAL 7035) |
Material | Polyamide, glass fibre reinforced |
Size | M16 |
To use this facility please Sign In.
Sign In