Easter opening times here
Verbatim 43548 DVD-R Matt Silver 16x 4.7GB - Pack Of 50

Verbatim 43548 DVD-R Matt Silver 16x 4.7GB - Pack Of 50

Verbatim
Standard range
Order Code:

49-2852

Brand: Verbatim MPN: 43548 EAN-13: 0023942435488
Qty Was Unit Price (Ex VAT)
1+ £17.77   £15.69
Price per unit Ex VAT
24 in stock, despatched in 4 working days

This DVD-R 16x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music. Equipped with a 120-minute recording capacity, these discs have a scratch-resistant surface and come with a labelling option. Supplied in a pack of 50.


  • Compliant with the DVD-Forum specifications
  • Matt silver
  • 50-pack spindle
  • 4.7 Gbit/s memory capacity
  • 16x writing speed
  • AZO recording layer
  • Highest level of recording stability
  • Superior archival life
  • Manufacturer's part 43548
Type DVD-R
Capacity 4.7GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C