Easter opening times here
Verbatim 43550 DVD+R Matt Silver 16x 4.7GB - Pack Of 50

Verbatim 43550 DVD+R Matt Silver 16x 4.7GB - Pack Of 50

Verbatim
Order Code:

49-2854

Brand: Verbatim MPN: 43550 EAN-13: 0023942435501
  • Country of Origin: Taiwan

Discontinued


This DVD+R 16x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music. Equipped with a 120-minute recording capacity, these discs have a scratch-resistant surface and come with a labelling option. Supplied in a pack of 50.


  • Compliant with the +RW-Alliance specifications
  • Matt silver
  • 50-pack spindle
  • 4.7 Gbit/s memory capacity
  • 16x writing speed
  • AZO recording layer
  • Highest level of recording stability
  • Superior archival life
  • Manufacturer's part 43550
Type DVD+R
Capacity 4.7GB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C