Easter opening times here
Verbatim 43639 DVD-RW Matt Silver 4x 4.7GB - Pack Of 25

Verbatim 43639 DVD-RW Matt Silver 4x 4.7GB - Pack Of 25

Verbatim
Order Code:

49-2855

Brand: Verbatim MPN: 43639 EAN-13: 0023942436393
  • Country of Origin: Taiwan

Discontinued


This DVD-RW 4x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Equipped with a 120-minute recording capacity, these rewritable discs use a Super Eutectic Recording layer (SERL), ensuring noise-free recording can be enjoyed time and time again. The recording layer is returned to perfect condition on every erase cycle, leaving a flawless disc for the next recording.


  • Rewritable - can be written up to 1000 times
  • Compliant with the DVD-Forum specifications
  • Matt silver
  • 25-pack spindle
  • 4.7 Gbit/s memory capacity
  • 4x writing speed
  • Highest level of recording stability
  • Manufacturer's part 43639
Type DVD-RW
Capacity 4.7GB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C