Easter opening times here
Verbatim 43229 DVD+RW Matt Silver 4x 4.7GB - Pack Of 5

Verbatim 43229 DVD+RW Matt Silver 4x 4.7GB - Pack Of 5

Verbatim
Standard range
Order Code:

49-2917

Brand: Verbatim MPN: 43229 EAN-13: 0023942432296
Qty Was Unit Price (Ex VAT)
1+ £7.28   £5.43
Price per unit Ex VAT
45 in stock, despatched in 4 working days

This DVD+RW 4x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Equipped with a 120-minute recording capacity, these rewritable discs use a Super Eutectic Recording layer (SERL), ensuring noise-free recording can be enjoyed time and time again. The recording layer is returned to perfect condition on every erase cycle, leaving a flawless disc for the next recording.


  • Rewritable - can be written up to 1000 times
  • Compliant with the +RW-Alliance specifications
  • Matt silver
  • 5-pack jewel case
  • 4.7 Gbit/s memory capacity
  • 4x writing speed
  • AZO recording layer
  • Highest level of recording stability
  • Manufacturer's part 43229
Type DVD+RW
Capacity 4.7GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C