3M™ Bumpon™ SJ 5744 Black Polyurethane Rubber Foot 19mm x 4mm - Single

Image Representative of Range

3M™ Bumpon™ SJ 5744 Black Polyurethane Rubber Foot 19mm x 4mm - Single

3M
Standard range
Order Code:

49-4694

Brand: 3M MPN: SJ 5744
Qty Unit Price (Ex VAT)
4+ £0.379
Price per unit Ex VAT
Order in multiples of 2
9,777 in Stock, despatched in 4 working days

This 3M™ Bumpon™ SJ 6344 black polyurethane rubber foot 'anti-skid' is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical flat top has a lower friction foot to enable sliding heavier objects.

Suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.


  • Abrasion-resistant
  • Ø19mm
  • 4mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ5744
Colour Black
Material Polyurethane
Pack Size 1
Shape Round
Size 19 x 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C