A 3-pin right-angled, cable mounting DIN plug suitable for audio, video and data applications.
- With anti-kink device
- Colour: Grey
- Connection (components): Soldering
- Connector type: Plug, right angle
- Contact material: Tin plated
- Manufacturer part No.: 931 597-517
- Nominal current: 4A
- Nominal voltage: 34V DC
- Number of pins: 3
- Protection type: IP30
- Type (manufacturer type): MAWI 30 B
Connector Body Material | Plastic |
Mounting Type | Inline |
No. of Contacts | 3 |
Plug / Socket | Plug |
Termination | Solder |
---|