3M™ 6055 Gas & Combination Filter A2 - 4 Pairs

Standard range
Order Code:

49-5556

Brand: 3M MPN: 6055 EAN-13: 0051131528888
Qty Unit Price (Ex VAT)
1+ £59.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 30/01/2025

This 3M™ gas & combination filter A2 can be used on all 6000, 7000 and 7500 Series half masks and full face masks. Lightweight, with low breathing resistance, the filter remains well balanced when fitted to a mask, providing excellent field of vision as a result of the unique trapezoidal shape.


  • EN 141
  • A2 filter class/protection level
  • Supplied in 4 pairs
  • Bayonet fitting system ensures precise and secure locking
  • Manufacturer's part 6055
Type Gas filter
Pack Size 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot