Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £60.00 | £59.28 |
This 3M™ gas & combination filter ABEK1 can be used on all 6000, 7000 and 7500 Series half masks and full face masks. Lightweight, with low breathing resistance, the filter remains well balanced when fitted to a mask, providing excellent field of vision as a result of the unique trapezoidal shape.
When used with facepieces from the 6000 and 7000 series, the filter is capable of providing protection against organic vapours with boiling points over 65ºC , inorganic gases such as chlorine, acid gases such as sulfur dioxide and ammonia & methylamine - at levels up to 10 times the exposure standard on a half face mask, and up to 50 times the exposure standard on a full face mask or up to a maximum of 1000ppm whichever is lower.
Number of Pieces | 8 |
---|---|
Protection Classification | ABEK1 |
To use this facility please Sign In.
Sign In