Site: Industry
Currency: GBP    
3M™ 6051 Gas & Combination Filter A1 - 4 Pairs

3M™ 6051 Gas & Combination Filter A1 - 4 Pairs

3M
Standard range
Order Code:

49-5559

Brand: 3M MPN: 6051 EAN-13: 0051131528789
Qty Unit Price (Ex VAT)
1+ £45.84
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

This 3M™ gas & combination filter A1 can be used on all 6000, 7000 and 7500 Series half masks and full face masks. Lightweight, with low breathing resistance, the filter remains well balanced when fitted to a mask, providing excellent field of vision as a result of the unique trapezoidal shape.


  • EN 141
  • A1 filter class/protection level
  • Supplied in 4 pairs
  • Bayonet fitting system ensures precise and secure locking
  • Manufacturer's part 6051
Type Gas filter
Pack Size 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C