Recom 80099189 R-78HB15-0.5L DC/DC Converter 20-72V In 15V Out Bent Pins
Image Representative of Range

Recom 80099189 R-78HB15-0.5L DC/DC Converter 20-72V In 15V Out Bent Pins

Standard range
Order Code:

49-6953

Brand: Recom MPN: R-78HB15-0.5L EAN-13: 2050001794888
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in Stock, despatched in 4 days

This Recom DC to DC Single Output converter is from the R-78HBxx-0.5L series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. The low ripple and noise figures, and a short circuit input current of typically only 15mA, round off the specifications of this versatile converter series.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2%
  • Grid pitch: 2.54mm
  • Material: UL94-VO
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 0.5A
  • Output voltage: 15V DC
  • Specification: SIP3
  • Efficiency: 82%
  • Operating Temperature from -40°C to +85°C
  • 'L' Version with 90° pins
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78HBxx-0.5 (L) Series
  • Manufacturer's part: R-78HB15-0.5L
  • Mounting Style SIP-3
    Number of Outputs 1
    Output Current Max 500mA
    Output Current Min N/A
    Output Voltage Max 15V
    Output Voltage Min N/A
    Power Rating 0.65W
    Supply Voltage Range 20 to 72V
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot