HellermannTyton 166-11205 HG-LW28 HelaGuard PA6 Conduit 28mm Nominal Diameter

Image Representative of Range

HellermannTyton 166-11205 HG-LW28 HelaGuard PA6 Conduit 28mm Nominal Diameter

HellermannTyton
Standard range
Order Code:

49-7387

Brand: HellermannTyton MPN: 166-11205 EAN-13: 2050000847233
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit Ex VAT
127 in Stock, despatched in 4 working days

The HellermannTyton HelaGuard 166-11205 HG-LW28 is a Lightweight Non-Metallic Conduit from the HG-LW Range. The conduit is highly flexible and has a small bending radius. Ideal for applications in machine building, plant construction, control panels and public buildings, wherever lower mechanical protection is required. The conduit can also be used in moving applications.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 28mm
  • Outside diamater: 28.5mm
  • Inside diamater: 23mm
  • Bending radius: 45mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11205 HG-LW28 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black (UV resistant)
Diameter 21.7mm
Material PA 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C