Qty | Unit Price (Ex VAT) |
---|---|
50+ | £0.0230 |
100+ | £0.0183 |
250+ | £0.0182 |
A BC549B general purpose low power NPN transistor with a VCE of 30V and a minimum current gain of 200.
Type | BC549C |
---|---|
Case | TO-92 |
Collector Current Cont. | 100mA |
Collector-Emitter Voltage | 30V |
DC Current Gain (max.) | 800 |
Operating Temperature | -55 to +150°C |
Power Dissipation | 500mW |
Transition Frequency | 300MHz |
To use this facility please Sign In.
Sign In