Diotec ZPY11 Zener Diode 1.3W 11V

Diotec ZPY11 Zener Diode 1.3W 11V

Diotec
Order Code:

50-0445

Brand: Diotec MPN: ZPY 11 V

Discontinued


An axial-leaded 1.3W Zener diode with a Zener voltage of 11V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 1.3W
  • Tolerance 5%
  • DO-41 package
  • Through-hole mounting
  • RΘjA 45K/W
  • Tj –50°C to +150°C
  • UL 94V-0 Classification

Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.

Max. Junction Temperature 150°C
Package DO-41
Power Dissipation 1.3W
Zener Voltage 11V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C