Easter opening times here
2.2mH ±5% 110mA Neosid Radial Power Inductor

2.2mH ±5% 110mA Neosid Radial Power Inductor

Neosid
Order Code:

50-1197

Brand: Neosid MPN: 00612228

Discontinued


A 2.2mH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.


  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
DC Resistance 21Ω
Inductance 2.2mH
Rated Current 110mA
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C