Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BKL 72109 Low voltage Connector 5.5mm/2.1mm

Order Code:  

50-1365

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72109 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.44
10+ £2.20
50+ £2.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
459 at factory, lead time 9 days
12 in Stock, despatched same dayAdditional quantity lead time 9 days

For connecting outside power sources to a battery-powered device.


  • With anti-kink device.
External Diameter 5.5mm
Internal Diameter 2.1mm
Orientation Straight
Type Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review