Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.705 |
10+ | £0.656 |
50+ | £0.609 |
100+ | £0.562 |
Plastic mono jack plug for 3.5mm sockets.
Colour | Black |
---|---|
Mounting Direction | Straight |
Mounting Type | Inline |
Shielding | No |
Size | 3.5mm |
Switch | No |
Termination | Solder |
Type | Mono Plug |
To use this facility please Sign In.
Sign In