B+B Sensors CON-DS1820-LC-10M Temperature Sensor Measurement Range -55 - +125°C

Order Code:

50-2067

Brand: B+B Sensors MPN: CON-DS1820-LC-10M EAN-13: 4016138184129

Discontinued



  • 0.07 ºC resolution, accurate to 0.3 ºC at 20 ºC
  • Automatic configuration, calibration function
  • Powerful graphics software for Windows®98/NT/2000/XP
  • Three-wire parallel connection of sensors
Type Temperature sensor
Temperature High +125°C
Temperature Low -55°C

Reviews


Be the first to submit a review

Trustpilot