B+B Sensors CON-DS1820-PUR-2M Temperature Sensor Measurement Range -55 - +125°C

B+B Sensors CON-DS1820-PUR-2M Temperature Sensor Measurement Range -55 - +125°C

B+B Sensors
Order Code:

50-2068

Brand: B+B Sensors MPN: CON-DS1820-PUR-2M EAN-13: 4016138184136

Discontinued



  • 0.07 ºC resolution, accurate to 0.3 ºC at 20 ºC
  • Automatic configuration, calibration function
  • Powerful graphics software for Windows®98/NT/2000/XP
  • Three-wire parallel connection of sensors
Type Temperature sensor
Temperature High +125°C
Temperature Low -55°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C