Site: Industry
Currency: GBP    
Intertec ITS-LS-4035-D-12VDC 8N - 75N Push Type Solenoid

Intertec ITS-LS-4035-D-12VDC 8N - 75N Push Type Solenoid

Intertec
Standard range
Order Code:

50-2930

Brand: Intertec MPN: ITS-LS-4035-D-12VDC EAN-13: 4064161263076
Qty Unit Price (Ex VAT)
1+ £32.34
Price per unit Ex VAT
91 in Stock, despatched in 4 days

This 12V DC push-type solenoid has a frame design and a stroke length of 25 to 40mm.


  • Extremely stable
  • Damping ring reduces noise
  • Open design with closed yoke
Height 35mm
Length 85mm
Solenoid Action Push
Stroke 25 to 44mm
Width 40mm
Coil Voltage (DC) 12V
Start/End Force 8/75N
Weight 565g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 6, 2019 | Question by: Rapid Customer | Product code: 50-2930
Q. How many input interfaces does "Intertec ITS-LS-4035-D-12VDC 8N - 75N Push Type Solenoid" have?
A. Hi System, thank you for your question. The unit only has 2 wire to power the uni, so in effect 1 input.
Friday, June 9, 2017 | Question by: Rapid Customer | Product code: 50-2930
Q. what's the weight of the solenoids?
A. Hi Ken, thank you for your question. 530 grams is the total weight.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C