Intertec ITS-LS-4035-D-24VDC 8N - 75N Push Type Solenoid

Intertec ITS-LS-4035-D-24VDC 8N - 75N Push Type Solenoid

Intertec
Standard range
Order Code:

50-2931

Brand: Intertec MPN: ITS-LS-4035-D-24VDC
Qty Unit Price (Ex VAT)
1+ £58.54
25+ £53.68
Price per unit Ex VAT
139 in stock, despatched in 4 working days

This 24V DC push-type solenoid has a frame design and a stroke length of 25 to 40mm.


  • Extremely stable
  • Damping ring reduces noise
  • Open design with closed yoke
Coil Voltage 24 VDC
Height 35mm
Length 85mm
Solenoid Action Push
Start / End Force 8 to 75N
Stroke 25 to 44mm
Type Push
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C