Site: Industry
Currency: GBP    
Intertec ITS-LS-4035-Z-12VDC 8N - 75N Pull Type Solenoid

Intertec ITS-LS-4035-Z-12VDC 8N - 75N Pull Type Solenoid

Intertec
Extended range
Order Code:

50-2932

Brand: Intertec MPN: ITS-LS-4035-Z-12VDC EAN-13: 4064161263083
Qty Unit Price (Ex VAT)
1+ £44.86
Price per unit Ex VAT
Available to back orderBack order, lead time 7 weeks

This 12V DC pull-type solenoid has a frame design and a stroke length of 25 to 40mm.


  • Extremely stable
  • Damping ring reduces noise
  • Open design with closed yoke
Height 35mm
Length 85mm
Solenoid Action Pull
Stroke 25 to 44mm
Width 40mm
Coil Voltage (DC) 12V
Start/End Force 8/75N
Weight 565g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C