Heraeus M1020 Pt 1000 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class

Heraeus M1020 Pt 1000 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class

Heraeus
Standard range
Order Code:

50-3680

Brand: Heraeus MPN: 32 208 286
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit Ex VAT
348 in stock, despatched in 4 working days

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.


  • Sensor element without housing
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -70 to +500°C
  • With 10mm connection wire (NiPt sheathed wire)
Dimensions 9.5 x 1.9mm
Housing Type Sensor element without housing
Resistance 1kΩ
Temperature Range -70 to +500°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, March 13, 2018 | Question by: Rapid Customer | Product code: 50-3680
Q. Is this a flexible sensor, meaning apart from the protruding leads is the top part of the sonsor flexible?
A. Hi Ashish, thank you for your question. The sensor is not flexible, only the leads.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C