Heraeus M422 Pt 100 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class B

Heraeus M422 Pt 100 platinum temperature sensor -70 - +500 °C 3850 ppm/K Class B

Heraeus
Standard range
Order Code:

50-3683

Brand: Heraeus MPN: 32208520 EAN-13: 2050000064135
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit Ex VAT
623 in stock, despatched in 4 working days

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.


  • Sensor element without housing
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -70 to +500°C
  • With 10mm connection wire (NiPt sheathed wire)
Dimensions 3.9 x 2.1mm
Housing Type Sensor element without housing
Resistance 100Ω
Temperature Range -70 to +500°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C