Heraeus SMD 0805 V Pt 1000 platinum temperature sensor -50 - +130 °C 3850 ppm/K

Heraeus SMD 0805 V Pt 1000 platinum temperature sensor -50 - +130 °C 3850 ppm/K

Heraeus
Standard range
Order Code:

50-3690

Brand: Heraeus MPN: 32 207 615
Qty Unit Price (Ex VAT)
1+ £1.74
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 9 days

A board temperature sensor is especially accurate, very stable, quick in responding, resistant to thermal shock and replaceable due to a standardised signal.


  • Solder pads electrotinned to Ni barrier layer
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -50 to +130°C
Dimensions 2.25 x 1.4 x 0.6mm
Housing Type SMD
Resistance 1kΩ
Temperature Range -50 to +130°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C