Site: Industry
Currency: GBP    
Heraeus SMD 1206 V Pt 100 platinum temperature sensor -50 - +130 °C 3850 ppm/K C

Heraeus SMD 1206 V Pt 100 platinum temperature sensor -50 - +130 °C 3850 ppm/K C

Heraeus
Standard range
Order Code:

50-3693

Brand: Heraeus MPN: 32207590 EAN-13: 2050000064159
Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit Ex VAT
833 in Stock, despatched in 4 days

A board temperature sensor is especially accurate, very stable, quick in responding, resistant to thermal shock and replaceable due to a standardised signal.


  • Solder pads electrotinned to Ni barrier layer
  • Signal DIN EN 60751
  • Temperature coefficient 3850 ppm/K
  • Temperature range -50 to +130°C
Dimensions 3.2 x 1.6 x 0.6mm
Housing Type SMD
Resistance 100Ω
Temperature Range -50 to +130°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C