BACO L20SE20L Green Pilot Light 24V

BACO L20SE20L Green Pilot Light 24V

BACO
Standard range
Order Code:

50-4905

Brand: BACO MPN: BAL20SE20L EAN-13: 3245062237729
  • Quickly find another product in this range by Illumination Colour(s):

    Green Red
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit Ex VAT
18 in stock, despatched in 4 working days

Green BACO pilot light, 24V, supplied with adaptor and LED element.


  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
  • Manufacturer's type L20SE20L
Type Pilot light
Action N/A
Contact Configuration Screw connector
Illumination Colour(s) Green
Illumination Type LED
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C