Site: Industry
Currency: GBP    
SUNON® EE40101S1-000U-999 DR Brushless Axial Fan 12V DC 40 x 40 x 10mm

SUNON® EE40101S1-000U-999 DR Brushless Axial Fan 12V DC 40 x 40 x 10mm

Sunon
Order Code:

50-5097

Brand: Sunon MPN: EE40101S1-000U-999

Discontinued


12V DC brushless axial fan from Sunon.


  • Dimensions 40 x 40 x 10mm
  • Manufacturer's part EE4010151-000U-999
Airflow 8CFM
Bearings Sleeve
Dimensions 40 x 40 x 10mm
Noise 32dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 7000rpm
Voltage 12V

Order Code: 37-9100

MPN: RDM4010S1

X-Fan
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+
£8.80 £7.36 £6.31 £5.23
561 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C