Site: Industry
Currency: GBP    
SUNON® EE50100S1-000U-999 DR Brushless Axial Fan 5V DC 50 x 50 x 10mm

SUNON® EE50100S1-000U-999 DR Brushless Axial Fan 5V DC 50 x 50 x 10mm

Sunon
Order Code:

50-5098

Brand: Sunon MPN: EE50100S1-000U-999

Discontinued


5V DC brushless axial fan from Sunon.


  • Dimensions 50 x 50 x 10mm
  • Manufacturer's part EE5010051-000U-999
Airflow 13CFM
Bearings Sleeve
Dimensions 50 x 50 x 10mm
Noise 30dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 5200rpm
Voltage 5V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C