Easter opening times here
SUNON® EE50101S1-000U-999 DR Brushless Axial Fan 12V DC 50 x 50 x 10mm

SUNON® EE50101S1-000U-999 DR Brushless Axial Fan 12V DC 50 x 50 x 10mm

Sunon
Standard range
Order Code:

50-5099

Brand: Sunon MPN: EE50101S1-000U-999 EAN-13: 2050001500236
Qty Unit Price (Ex VAT)
1+ £1.93
Price per unit Ex VAT
253 in stock, despatched in 4 working days

12V DC brushless axial fan from Sunon.


  • Dimensions 50 x 50 x 10mm
  • Manufacturer's part EE5010151-000U-999
Airflow 12.5CFM
Bearings Sleeve
Dimensions 50 x 50 x 10mm
Noise 29dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 5000rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C