Sunon® EE70201S1-000U-A99 DR Brushless Axial Fan 12V DC 70 x 70x 20mm

Sunon® EE70201S1-000U-A99 DR Brushless Axial Fan 12V DC 70 x 70x 20mm

Sunon
Order Code:

50-5100

Brand: Sunon MPN: EE70201S1-000U-A99

Discontinued


12V DC brushless axial fan from Sunon.


  • Dimensions 70 x 70 x 20mm
  • Manufacturer's part EE70201S1-000U-A99
Airflow 29CFM
Bearings Sleeve
Dimensions 70 x 70 x 20mm
Noise 33dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3200rpm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C