Site: Industry
Currency: GBP    
Sunon® EE80151S1-000U-A99 DR Brushless Axial Fan 12V DC 80 x 80 x 15mm

Sunon® EE80151S1-000U-A99 DR Brushless Axial Fan 12V DC 80 x 80 x 15mm

Sunon
Standard range
Order Code:

50-5101

Brand: Sunon MPN: EE80151S1-000U-A99
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £3.90
25+ £3.73
Price per unit Ex VAT
8 in stock, despatched same dayAdditional 20 due on 09/04/2025

12V DC brushless axial fan from Sunon.


  • Dimensions 80 x 80 x 15mm
  • Manufacturer's part EE80151S1-000U-A99
Airflow 37CFM
Bearings Sleeve
Dimensions 80 x 80 x 15mm
Noise 34.7dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3000rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C