Sunon® EE80201S1-000U-A99 DR Brushless Axial Fan 12V DC 80 x 80 x 20mm

Sunon® EE80201S1-000U-A99 DR Brushless Axial Fan 12V DC 80 x 80 x 20mm

Sunon
Order Code:

50-5102

Brand: Sunon MPN: EE80201S1-000U-A99

Discontinued


12V DC brushless axial fan from Sunon.


  • Dimensions 80 x 80 x 20mm
  • Manufacturer's part EE80201S1-000U-A99
Airflow 36CFM
Bearings Sleeve
Dimensions 80 x 80 x 20mm
Noise 38dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3300rpm
Voltage 12V

Questions

*Question functionality currently disabled
Wednesday, August 24, 2016 | Question by: Rapid Customer | Product code: 50-5102
Q. Hi is this two or 3 pin connection please?
A. Hi Mark, thank you for your question. This will be a 2 pin connection, please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C