Sunon® EEC0251B1-000U-A99 DR Brushless Axial Fan 12V DC 120 x 120 x 25mm

Standard range
Order Code:

50-5105

Brand: Sunon MPN: EEC0251B1-000U-A99
Qty Unit Price (Ex VAT)
1+ £10.71
10+ £9.44
25+ £8.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

12V DC brushless axial fan from Sunon.


  • Dimensions 120 x 120 x 25mm
  • Manufacturer's part EEC0251B1-000U-A99
Airflow 108.2CFM
Bearings Ball
Dimensions 120 x 120 x 25mm
Noise 44.5dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3100rpm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot