Easter opening times here
Sunon® EEC0381B1-000U-A99 DR Brushless Axial Fan 12V DC 120 x 120 x 38mm

Sunon® EEC0381B1-000U-A99 DR Brushless Axial Fan 12V DC 120 x 120 x 38mm

Sunon
Standard range
Order Code:

50-5106

Brand: Sunon MPN: EEC0381B1-000U-A99
Qty Unit Price (Ex VAT)
1+ £9.99
10+ £8.86
25+ £8.64
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

12V DC brushless axial fan from Sunon.


  • Dimensions 120 x 120 x 38mm
  • Manufacturer's part EEC0381B1-000U-A99
Airflow 138CFM
Bearings Ball
Dimensions 120 x 120 x 38mm
Noise 48dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3100rpm
Voltage 12V

Order Code: 37-9116

MPN: RAH1238S1

X-Fan
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£15.33 £14.11 £13.01
114 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C