Site: Industry
Currency: GBP    
SUNON® EB40100S2-000U-999 DR Brushless Axial Fan 5V DC 40 x 40 x 10mm

SUNON® EB40100S2-000U-999 DR Brushless Axial Fan 5V DC 40 x 40 x 10mm

Sunon
Order Code:

50-5107

Brand: Sunon MPN: EB40100S2-000U-999

Discontinued


5V DC brushless axial fan from Sunon.


  • Dimensions 40 x 40 x 10mm
  • Manufacturer's part EB40100S2-000U-999
Airflow 7CFM
Bearings Sleeve
Dimensions 40 x 40 x 10mm
Noise 27dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 5800rpm
Voltage 5V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C