Sunon® EB40200S1-000U-999 DR Brushless Axial Fan 5V DC 40 x 40 x 20mm

Sunon® EB40200S1-000U-999 DR Brushless Axial Fan 5V DC 40 x 40 x 20mm

Sunon
Standard range
Order Code:

50-5109

Brand: Sunon MPN: EB40200S1-000U-999 EAN-13: 2050001500335
Qty Unit Price (Ex VAT)
1+ £3.54
Price per unit Ex VAT
22 in Stock, despatched in 4 working days

5V DC brushless axial fan from Sunon.


  • Dimensions 40 x 40 x 20mm
  • Manufacturer's part EB40200S1-000U-999
Airflow 8.9CFM
Bearings Sleeve
Dimensions 40 x 40 x 20mm
Noise 25.5dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 7200rpm
Voltage 5V

Order Code: 37-9101

MPN: RDM4020S5

X-Fan
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£8.00 £6.71 £4.22
43 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C