Site: Industry
Currency: GBP    
Sunon® EE40201S2-1000U-999 DR Brushless Axial Fan 12V DC 40 x 40 x 20mm

Sunon® EE40201S2-1000U-999 DR Brushless Axial Fan 12V DC 40 x 40 x 20mm

Sunon
Standard range
Order Code:

50-5110

Brand: Sunon MPN: EE40201S2-1000U-999
Qty Unit Price (Ex VAT)
1+ £4.54
10+ £3.89
25+ £3.30
50+ £2.85
Price per unit Ex VAT
Out of stock53 due on 21/04/2025


12V DC brushless axial fan from Sunon.


  • Dimensions 40 x 40 x 20mm
  • Manufacturer's part EE40201S2-1000U-999
Airflow 7.7CFM
Bearings Sleeve
Dimensions 40 x 40 x 20mm
Noise 21dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 6200rpm
Voltage 12V

Order Code: 37-9103

MPN: RDM4020B1

X-Fan
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£14.15 £11.76 £6.18
203 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, July 3, 2019 | Question by: Rapid Customer | Product code: 50-5110
Q. Has this got 2 cables if so how long ?
A. Hi Alan, thank you for your question. The fan has 2 wires red and black. They are approximately 300mm long according to the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C