White Label FRC2C-1-DC12V 12VDC Automotive Relay (NO) 50A / (NC) 40A

White Label FRC2C-1-DC12V 12VDC Automotive Relay (NO) 50A / (NC) 40A

White Label
Standard range
Order Code:

50-5612

Brand: White Label MPN: FRC2C-1-DC12V
Qty Unit Price (Ex VAT)
1+ £5.23
25+ £4.65
Price per unit Ex VAT
3,053 in stock, despatched in 4 working days

A 12V DC 50A SPDT standard plug-in automotive relay that is suitable for vehicle equipment such as horn, headlamp flashing unit, heating, lights, etc.


  • Plug-in terminals
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 80Ω
Coil Voltage 12V
Contact Configuration SPDT
Current 50A
Height 29mm
Length 26.5mm
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Switching voltage 75V
Width 29mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 21, 2013 | Question by: Rapid Customer | Product code: 50-5612
Q. Was just wondering how this item works. What triggers the relay and the rout of the relay
A. Hi James. Thank you for your question. The relay is energised with 12V applied to the coil. The contacts will close when the coil is active. The contacts then switch a higher current to the load.

Reviews

High current relay

Reviewed by: Mr Graham Vieler - Wednesday, November 11, 2015
I needed a high current relay for my wife's classic car and this was perfect at a very reasonable price. Delivery was by next day courier service. Can't ask for better than that!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C