White Label FRC2C-1-DC24V 24VDC Automotive Relay (NO) 50A / (NC) 40A

White Label FRC2C-1-DC24V 24VDC Automotive Relay (NO) 50A / (NC) 40A

White Label
Standard range
Order Code:

50-5613

Brand: White Label MPN: FRC2C-1-DC24V
Qty Unit Price (Ex VAT)
1+ £5.29
25+ £4.72
Price per unit Ex VAT
477 in stock, despatched in 4 working days

A 24V DC 50A SPDT standard plug-in automotive relay that is suitable for vehicle equipment such as horn, headlamp flashing unit, heating, lights, etc.


  • Plug-in terminals
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 320Ω
Coil Type 0
Coil Voltage 24V
Contact Configuration SPDT
Current 50A
Height 29mm
Length 26.5mm
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Switching voltage 75V
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C