White Label FRC5BA-DC12V 12VDC Automotive Relay 30A

White Label FRC5BA-DC12V 12VDC Automotive Relay 30A

White Label
Standard range
Order Code:

50-5615

Brand: White Label MPN: FRC5BA-DC12V
Qty Unit Price (Ex VAT)
1+ £7.23
25+ £6.40
100+ £5.58
Price per unit Ex VAT
53 in stock, despatched same dayAdditional quantity lead time 9 days

This 12V DC 30A automotive relay features a mounting strap and integrated blade-type fuse holder.


  • Quick connect terminals
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 80Ω
Coil Voltage 12V
Contact Configuration SPST
Current 30A
Height 25.5mm
Length 32.6mm
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Switching voltage 75V
Width 35mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 23, 2018 | Question by: Rapid Customer | Product code: 50-5615
Q. Is this relay 'sealed' ? (I don't mean sealed in a pack but sealed where the contact blades exit from the base. Thanks, Geoff
A. Hi Geoff, thank you for your question. These are not fully sealed as with an IP rating.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C