White Label FRC3A-1A-DC12V 12VDC Automotive Relay 70A

White Label FRC3A-1A-DC12V 12VDC Automotive Relay 70A

White Label
Order Code:

50-5623

Brand: White Label MPN: FRC3A-1A-DC12V

Discontinued


A 12V DC 70A SPST PCB mounting power relay with a mounting bracket. Its high contact load make it suitable for use in many automotive applications.


  • Compact size
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 80Ω
Coil Voltage 12V
Contact Configuration SPST
Current 70A
Height 29mm
Length 26.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching voltage 75V
Width 29mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C