Site: Industry
Currency: GBP    
White Label FRA11DC-S1-DC12V 12VDC Automotive Relay 20A

White Label FRA11DC-S1-DC12V 12VDC Automotive Relay 20A

White Label
Order Code:

50-5626

Brand: White Label MPN: FRA11DC-S1-DC12V

Discontinued


A 2x SPDT 20A, 12V DC sealed type miniature and lightweight PCB mounting double relay that has a contact load capability that makes it suitable for automotive and domestic appliance applications where high switching capacity is required.


  • Low cost with high performance
  • Miniature and light weight
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Coil Resistance 255Ω
Coil Voltage 12V
Contact Configuration SPDT
Current 20A
Height 13.8mm
Length 17.4mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching voltage 40V
Width 18.2mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C