Site: Industry
Currency: GBP    
Knipex 70 05 140 Diagonal Cutters Multi Component Grips 140mm

Knipex 70 05 140 Diagonal Cutters Multi Component Grips 140mm

Knipex
Standard range
Order Code:

50-6163

Brand: Knipex MPN: 70 05 140 EAN-13: 4003773039488
Qty Unit Price (Ex VAT)
1+ £25.07
Price per unit Ex VAT
25 in Stock, despatched in 4 days

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 140mm
  • Multi-component handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 154g
  • Manufacturer's part 70 05 140
Type Diagonal side cutters
For Use With Hard, soft wire
Length 140mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C