Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 70 01 180 Diagonal Cutters Plastic Coated Handles 180mm

Extended range
Order Code:  

50-6168

 
Brand: Knipex MPN: 70 01 180 EAN-13: 4003773018070
Qty Unit Price (Ex VAT)
1+ £17.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 180mm
  • Plastic coated handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 200g
  • Manufacturer's part 70 01 180
Type Diagonal side cutters
For Use With Hard, soft wire
Length 180mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot