Site: Industry
Currency: GBP    
Knipex 70 07 160 VDE Diagonal Cutters Dipped Handles 160mm

Knipex 70 07 160 VDE Diagonal Cutters Dipped Handles 160mm

Knipex
Order Code:

50-6170

Brand: Knipex MPN: 70 07 160 EAN-13: 4003773018155
  • Country of Origin: Germany

Discontinued


These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 160mm
  • VDE dipped handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 227g
  • Manufacturer's part 70 07 160
Type Diagonal side cutters
For Use With Hard, soft wire
Length 160mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C