Knipex 12 12 02 Precision Insulation Strippers With Adapted Blades + Cable Guide

Knipex 12 12 02 Precision Insulation Strippers With Adapted Blades + Cable Guide

Knipex
Standard range
Order Code:

50-6644

Brand: Knipex MPN: 12 12 02 EAN-13: 4003773048077
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit Ex VAT
4 in Stock, despatched in 4 working days

Precision Insulation Strippers with Adapted Blades from Knipex, suitable for dealing with difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber. Additional cable guide for exact positioning of the cable in the stripping area of the blade.


  • Second pair of blades holds the remaining insulation in place
  • Replaceable shaped blade adapted precisely to the respective conductor cross-section
  • Length stop for constant stripping length during repetitive work
  • Blade made from special tool steel, oil-hardened
  • Stripping capacity 0.03-2.78mm² (AWG 32-14)
  • Manufacturer's part 12 12 02
Type Automatic
Capacity 2mm
Material Tough insulation materials

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C