B+B Sensors RSM2650 24 - 24.250GHz Stereo Radar Sensor Module RSM-2650

B+B Sensors RSM2650 24 - 24.250GHz Stereo Radar Sensor Module RSM-2650

B+B Sensors
Standard range
Order Code:

50-7299

Brand: B+B Sensors MPN: RSM2650 EAN-13: 4016138705331
Qty Unit Price (Ex VAT)
1+ £53.20
3+ £50.03
Price per unit Ex VAT
3 in stock, despatched in 4 working days

This 5V universal radar sensor module with innovative technology from B+B Sensors is ideal for use with motion detectors. It features an optimised PHEMT oscillator with small power input and very compact dimensions, plus separate transmission and receiving antenna for maximum sensitivity. Can be used in level, spacer and speed measurement, alarm and safety applications.


  • Operating voltage: 5V
  • Aperture angle: (VH/V) 80/32°
  • Dimensions: (L x W x H) 25 x 25 x 14mm
  • Manufacturer's part RSM-2650
Type Radar sensor
Angular Movement 80°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C